
Honeywell 77043-00000600-01 technical specifications.
| Height | 2.9inch |
| Max Operating Temperature | 121.1°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Port Style | Threaded |
| Pressure Type | Switch |
| Series | 5000 |
| Termination | Connector |
| Width | 1.47inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 77043-00000600-01 to view detailed technical specifications.
No datasheet is available for this part.
