
3-position SPST piano DIP switch with momentary action and solder terminals. Features a thermoplastic body, copper alloy contacts with gold/nickel plating, and a 0.15A, 30VDC rating. Designed for through-hole PCB mounting with a 2.54mm terminal pitch and straight orientation. Offers a mechanical and electrical life of 2000 cycles, operating from -40°C to 85°C, and is RoHS compliant and washable.
Grayhill 76PSB03ST technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Height | 7.65mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole, PCB |
| Number of Positions | 3 |
| Number of Switches | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PSB03ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
