
Power plug connector, 2.1x5.5mm, featuring a black copper alloy body and nickel-plated copper alloy contacts. This free-hanging, unshielded component offers a 5A current rating and terminates via solder. Insulation is red, and the product is supplied in bulk packaging.
Sign in to ask questions about the Switchcraft 762K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 762K technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Female |
| Insulation Color | Red |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 762K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.