TE Connectivity 7528A5314-9 technical specifications.
| Capacitance | 17.8pF |
| Color | White |
| Conductor Material | Copper, Silver |
| Dielectric Material | PE |
| ELV | Compliant |
| Impedance | 75R |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Outside Diameter | 3.53mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHEMINAX |
| Wire/Cable Diameter | 0.38mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7528A5314-9 to view detailed technical specifications.
No datasheet is available for this part.