
The IRL520NHR is a power MOSFET with a continuous drain current of 10A and a gate to source voltage of 16V. It features a fall time of 22ns and a turn-off delay time of 23ns. The device is designed for operation in a temperature range of -55°C to 175°C and is available in a through-hole packaging style. The IRL520NHR is not radiation hardened.
International Rectifier IRL520NHR technical specifications.
| Continuous Drain Current (ID) | 10A |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRL520NHR to view detailed technical specifications.
No datasheet is available for this part.
