The ACS00A22-2SZ circular connector features a straight body orientation and solder termination method. It has three terminals and is designed for wall mount applications. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 1250VDC or 900VAC.
Amphenol ACS00A22-2SZ(003)(116) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS00A22-2SZ(003)(116) to view detailed technical specifications.
No datasheet is available for this part.