
8-bit bidirectional transceiver, CMOS technology, 3-state output, true output logic function. Operates from 1.65V to 5.5V supply voltage with 32mA high and low level output current. Features a 23.8ns propagation delay and 32.2ns turn-on delay. Packaged in VQFN for surface mounting, with a minimum operating temperature of -40°C and maximum of 85°C.
Texas Instruments 74LVCH8T245RHLRG4 technical specifications.
| Package/Case | VQFN |
| Direction | Bidirectional |
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 32.2ns |
| Weight | 0.001767oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH8T245RHLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
