
16-Bit Transparent D-Type Latch with 3-State Outputs, featuring 16 independent input and output lines. This CMOS logic IC operates across a wide temperature range of -40°C to 125°C with a supply voltage from 1.65V to 3.6V. It boasts a 4.2ns propagation delay and 2.1ns turn-on delay, supporting 24mA output current. Packaged in a 4.4mm width, 9.7mm length, 1.05mm height TFSOP with gold contact plating, this surface mount component is RoHS compliant and lead-free.
Texas Instruments 74LVCH16373ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 0.004356oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16373ADGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
