
CMOS logic inverter IC featuring a single input and single output with push-pull configuration. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 1.6ns. Designed for surface mounting in a compact SOT-553 package (1.7mm x 1.25mm x 0.62mm) with tin-matte contact plating. Supports high-level output current of -32mA and low-level output current of 32mA, with a quiescent current of 200uA. Suitable for operation across a wide temperature range from -40°C to 125°C, this RoHS and REACH SVHC compliant component is supplied on tape and reel.
Diodes 74LVC1G04Z-7 technical specifications.
| Package/Case | SOT-553 |
| Contact Plating | Tin, Matte |
| Height | 0.62mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | Inverter, NOT GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.6ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G04Z-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
