Texas Instruments 74LVC1G04QDBVRQ technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -32mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G04QDBVRQ to view detailed technical specifications.
No datasheet is available for this part.