
8-bit D-type latch, CMOS technology, featuring positive edge clock triggering and 3-state outputs. Operates with a supply voltage range of 2V to 6V, supporting a maximum frequency of 35MHz. Offers a high level output current of -7.8mA and a low level output current of 7.8mA. Packaged in a lead-free TSSOP-20 surface mount configuration, this component is RoHS compliant and designed for operation between -55°C and 125°C.
Onsemi 74HC374DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Height | 0.041inch |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 0.259inch |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC374DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
