Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20
Rochester Electronics 74F382SJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ARITHMETIC LOGIC UNIT |
| Family | F/FAST |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F382SJ to view detailed technical specifications.
No datasheet is available for this part.