
The 74F164ASJ_Q is an 8-bit shift register from Onsemi, packaged in a SOP case. It operates within a temperature range of 0 to 70°C and can handle a maximum supply voltage of 5.5V. This device features 8 input lines and 8 output lines, making it suitable for various digital logic applications. With a propagation delay of 8ns, it ensures fast data transfer and processing.
Onsemi 74F164ASJ_Q technical specifications.
| Package/Case | SOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Series | 74F164 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F164ASJ_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
