Industrial-grade 4-bit, 3-port bus exchanger, featuring true output logic. This CMOS integrated circuit operates across a -40°C to 85°C temperature range with a nominal supply voltage of 2.5V, supporting a range of 2.3V to 3.6V. The device offers a single function with a propagation delay of 0.25ns, housed in a 16-terminal PDSO package.
Renesas 74CBTLV3257PGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS EXCHANGER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 74CBTLV3257PGG to view detailed technical specifications.
No datasheet is available for this part.