Proximity Sensor Inductive NO NPN 4mm 10V to 30VDC 2-Pin
Proximity Sensors M18 4MM DC NPN 5M CBL
Multi-Touch Control Wheel; Touchpad/Encoder/Joystick; 70mm; White; Prox. Sensor; IP67
Zener Diode Single 3.3V 5% 10Ohm 3000mW 2-Pin(1+Tab) Power Mite T/R
Zener Diode Single 3.3V 2% 10Ohm 3000mW 2-Pin(1+Tab) Power Mite T/R
3.3V Single Zener Diode, 10 Ohm Impedance, 5% Tolerance, 3000mW Power Dissipation, Power Mite Package
3.3V Zener Diode Single 1% 3000mW Power Mite 2-Pin
Diode Zener Single 3.3V 2% 3000mW 2-Pin(1+Tab) Power Mite
Zener Diode Single 3.3V 1% 10Ohm 3000mW 2-Pin(1+Tab) Power Mite T/R
Diode Zener Single 3.3V 1% 3000mW 2-Pin(1+Tab) Power Mite
3.3V Single Zener Diode, Power Mite Package, 3000mW, -55C to 150C
3.3V 2-Pin Power Mite Zener Diode
Through Beam Photoelectric Sensor, 4mm Max, 200mA, Cylindrical,
Grey ABS Plastic Enclosure, Plastibox Style G, External Mount
Multi-Touch Ring Encoder, Rotary Motion, 2.5V to 5.5V, Panel Mount