
CMOS AND Gate IC, featuring a single 2-input AND function. Operates with a supply voltage range of 2V to 5.5V and a maximum operating temperature of 125°C. Includes Schmitt trigger inputs for improved noise immunity. Packaged in a compact SOT-25 (PDSO5) surface-mount case, measuring 3.1mm x 1.7mm x 1.3mm. Delivers a push-pull output with a low-level output current of 8mA and a high-level output current of -8mA. RoHS compliant with a propagation delay of 7.9ns.
Diodes 74AHC1G08W5-7 technical specifications.
| Package/Case | SOT-25 |
| Height | 1.3mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1G08W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
