The GA1812Y153JBLAR31G is a multilayer ceramic capacitor with a capacitance of 0.015uF and a voltage rating of 630VDC. It has a tolerance of 5% and a dielectric of X7R. The capacitor is available in a 1812 package and is designed for surface mount applications. It operates over a temperature range of -55 to 150 degrees Celsius.
Vishay GA1812Y153JBLAR31G technical specifications.
| Capacitance | 0.015uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Polymer Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay GA1812Y153JBLAR31G to view detailed technical specifications.
No datasheet is available for this part.