
Octal transparent D-type latch, 8-bit, 3-state output, CMOS technology, 5V operating supply voltage, 4.5V to 5.5V supply voltage range. Features 10ns propagation delay, 8ns turn-on delay, and ±24mA high/low output current. Packaged in a 20-pin TSSOP for surface mounting, this non-inverting latch offers 8 independent circuits with 3-state outputs. RoHS compliant and lead-free.
Onsemi 74ACT373MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT373MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
