
Quad 2-input multiplexer, surface mount, TSSOP package. Features 4 independent 2-input multiplexer circuits, each with a single output. Operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V. Offers a high level output current of 24mA and a low level output current of 24mA. Propagation delay is 7.5ns. RoHS compliant and lead-free.
Onsemi 74ACT157MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT157MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
