
The 74AC86TTR is a 4-channel XOR/OR gate IC with 2 inputs, operating on a supply voltage range of 2.0 to 6.0V. It is packaged in a TSSOP-14 package and is suitable for surface mount applications. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a propagation delay of 8.5ns and a turn-on delay time of 11.5ns. The 74AC86TTR is RoHS compliant and lead-free.
Stmicroelectronics 74AC86TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC86TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.