This 47uF tantalum capacitor has a working voltage of 10VDC and a tolerance of 20%. It features a standard ESR type and is constructed with a flat design. The capacitor is designed for surface mount applications and has a mounting style of inward L. It operates within a temperature range of -55 to 125°C and has a high reliability feature with a B failure rate.
AVX TAZH476M010CBSB0900 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.9Ohm |
| Leakage Current | 5uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZH476M010CBSB0900 to view detailed technical specifications.
No datasheet is available for this part.