
This 13-position shielded circular connector features a copper alloy contact with gold plating, rated for 5A. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is compliant with MIL-DTL-38999 Series II and has a steel shell with passivation. It is not RoHS compliant but is Reach SVHC compliant.
Amphenol MS27484E10F35PA technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484E10F35PA to view detailed technical specifications.
No datasheet is available for this part.