The ICA-624-ZSTT is a 24-contact, 2-row through-hole SCSI connector from Samtec. It features a straight orientation and a 2.54mm pitch. The connector is packaged in bulk and is RoHS compliant. It is not radiation hardened and has a solder termination. The ICA-624-ZSTT is suitable for use in a variety of applications.
Samtec ICA-624-ZSTT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-624-ZSTT to view detailed technical specifications.
No datasheet is available for this part.