
The 74AC32TTR is a quad OR gate integrated circuit from Stmicroelectronics. It features a TSSOP-14 package and operates over a temperature range of -55°C to 125°C. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. It is RoHS compliant and has a propagation delay of 7.5ns. The 74AC32TTR is suitable for use in surface mount applications and is available in tape and reel packaging.
Stmicroelectronics 74AC32TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC32TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
