The VJ1111D471JXLAJ is a multilayer ceramic capacitor with a capacitance of 470pF and a tolerance of 5%. It has a voltage rating of 630V and is designed for surface mount applications. The capacitor is packaged in a 2828 case code and is available on cut tape. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C.
Vishay VJ1111D471JXLAJ technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Max Operating Temperature | 125°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1111D471JXLAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.