The 74AC14B is a 6-channel Schmitt trigger inverter from Stmicroelectronics, packaged in a PDIP-14 plastic DIP-14 package. It can handle a maximum supply voltage of 6V and operates within a temperature range of -40°C to 125°C. The device features high level output currents of up to -24mA and low level output currents of up to 24mA. It is RoHS compliant and available in a packaging quantity of 25 units per rail/Tube.
Stmicroelectronics 74AC14B technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74AC14 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC14B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.