The CDR32BP121BJUPAJ is a 1206 surface mount ceramic chip capacitor from Vishay with a capacitance of 120pF and a voltage rating of 100VDC. It has a tolerance of 5% and a dielectric of BP. The capacitor is constructed with a flat construction and has a ceramic chip case style. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Vishay CDR32BP121BJUPAJ technical specifications.
| Capacitance | 120pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR32BP121BJUPAJ to view detailed technical specifications.
No datasheet is available for this part.