
The 74AC00TTR is a 4-input NAND gate IC from Stmicroelectronics, packaged in a TSSOP-14 surface mount package. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The device features a propagation delay of 8ns and a quiescent current of 2uA. It is part of the 74AC series of CMOS logic ICs and is suitable for use in a variety of digital logic applications.
Stmicroelectronics 74AC00TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC00TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
