
Stmicroelectronics 74AC00B technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74AC00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
