Dual 2-input AND gate logic IC featuring LVC/LCX/Z family compatibility. Operates across an automotive temperature grade from -40°C to 125°C with a supply voltage range of 1.65V to 5.5V, nominal at 1.8V. This 8-terminal device offers two AND gate functions with a propagation delay of 11.3ns. Housed in an 8-pin SSOP package (R-PDSO-G8) with a load capacitance of 50pF.
NXP 74LVC2G08DC,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.3 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.9 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC2G08DC,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.