Circular Connector, Mil-C-38999 Series Iii, Receptacle, 10, Pin, Crimp, Panel Mount
Conesys D38999/24WC98PC technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys D38999/24WC98PC to view detailed technical specifications.
No datasheet is available for this part.