This 0.003uF ceramic capacitor has a voltage rating of 25VDC and a tolerance of 5%. It features a C0G dielectric and is suitable for through hole mounting with a radial termination style. The operating temperature range is -55°C to 125°C.
Kemet C325C302J3G5TA7301 technical specifications.
| Capacitance | 0.003uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.62(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C325C302J3G5TA7301 to view detailed technical specifications.
No datasheet is available for this part.