1.6A Time Delay Fuse, 250V AC, Radial, 8.5x7.6mm, Bulk
SMD Shielded Power Inductor, 150uH, 20%, 967mA, Ferrite, AEC-Q200
60A Time Delay Fuse, 600VAC/300VDC, 300kA IR, J-Type
SMD Shielded Ferrite Power Inductor 1uH 20% 15A 2.4mR DCR
2-Pole 300V 20A Fuse Holder, 6.3x32mm, Chassis Mount
SMD Ferrite Inductor 470uH 20% Shielded 568mA 1.32R
1uH 20% Shielded SMD Inductor, 11.65A, 3.1mR DCR, Ferrite
10uH 20% Shielded Ferrite SM Inductor, 3.67A, 100kHz
SMD Power Inductor, 1mH, 380mA, 2.94R DCR, Ferrite, Shielded, AEC-Q200
SMD Power Inductor 8.5uH 550mA Ferrite Unshielded T/R
SMD Power Inductor, 330nH, 6.21A, Ferrite, Shielded
1.5uH Shielded SMD Power Inductor, 9.36A, 4.9mR DCR, Ferrite
SMD Shielded Power Inductor 5.2uH 5.4A Ferrite 17mR DCR
1.5uH Shielded SMD Power Inductor, 15.32A, 2.7mR DCR, AEC-Q200
SMD Shielded Ferrite Inductor 15uH 20% 1.05A 100kHz
SMD Inductor 89.6uH 850mA Ferrite 145mR DCR 30% T/R
15A Fuse Holder, 250V, Illuminated, Quick Connect, Panel Mount
80A Time Delay Fuse, 600VAC/300VDC, 300kA IR, J Fuse
2A 250V Fast Acting Radial Fuse, Through Hole, UL/CSA
SMD Ferrite Shielded Inductor 8.2uH 2.3A 20% AEC-Q200