Switch Toggle ON None Mom DPDT Round Lever PC Pins 2A 120VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk
C&K T208S1H9AVGE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None Mom |
| Max Current Rating | 2@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K T208S1H9AVGE to view detailed technical specifications.
No datasheet is available for this part.