Pico Electronics 73230 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 750uH |
| Maximum DC Current | 1.02A |
| Maximum Saturation Current | 1.02A |
| Max DC Resistance | 0.45Ohm |
| Minimum Self Resonant Frequency | 0.75MHz |
| Product Length | 16.51mm |
| Height | 9.14mm |
| Product Depth | 19.56mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pico Electronics 73230 to view detailed technical specifications.
No datasheet is available for this part.