MKS Instruments 722B13TCE2FA technical specifications.
| Operating Pressure Range | 13Torr |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 45psi |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Media | Gas |
| Response Time | 20ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MKS Instruments 722B13TCE2FA to view detailed technical specifications.
No datasheet is available for this part.