TRACOPOWER THP 3-7211 Isolated Board Mount DC/DC Converter, Medical, Fixed, 1 Output, 36 V, 160 V, 3 W, 5 V
Headers & Wire Housings MGrid VRec DR W/OPg W/OPgs .38AuLF 24Ckt
21 Pos 1 Row Female IDC Connector, 2.54mm Pitch, 3A, 250V
0.25inch Hex Brass Standoff, Nickel Plated, Threaded, 0.875inch Length, 10-Pack
Screws & Fasteners 1/4 LNGTH 5/16 DIA ROUND THUMB NUT
Nut Knurled Thumb 4-40-THD 3.175mm- HD DIA 1in/8in- HD DIA 0.125in- HD DIA 3.175mm-THK 1in/8in-THK 0.125in-THK Steel
Headers & Wire Housings Microfit 3.0 RA SMT Nail DR 30Au 22 Ckt
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Cable Assembly Power Cord 1.828m Power to Power F-F
Panel PCs Intel Core i5-6300U Dual Core 21.5in
CORE 2 DUO AMC 1.5GHZ, MID-SIZE, 2GB DRAM
Momentary Contact Pushbutton Switch, 5A @ 28VDC, Panel Mount
Tantalum Capacitor 3.9uF 50VDC 5% Through Hole Axial
Cap Tant Solid 3.9uF 50V 5% (4.7 X 12.04mm) Axial (0.01%FR) 125°C T/R
Unfiltered Power Entry Module 3-Contact 120°C 15A 250V
AC/DC Power Supply Quad-OUT 5V/12V/-12V/-5V 7A/2A/1A/1A 60W 8-Pin Carton