4.2mm Pitch 16 Pos 2 Row Female Header, 9A, 600V, TH
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 16 Circuits 0.76
General Purpose Inductor, 3.3uH, 12.5A, 0.026R, Shielded, Power, 7160
General Purpose Inductor 150uH 2.1A 0.293ohm 7160
General Purpose Inductor 33uH 5A 0.075R 85C Surface Mount
General Purpose Inductor 100uH 2.4A 85C Shielded Power Inductor
220uH General Purpose Inductor, 1.9A, 85C, Shielded, Power
General Purpose Inductor 3.3uH 20% 12.5A 7160
General Purpose Inductor 470uH 1.1A 1.08R 85C 7160
General Purpose Inductor 470uH 1.1A 85C 2-Terminal DUAL ENDED
General Purpose Inductor 330uH 1.1A 0.78R 85C 7160
24V 12mA Non-Latching Reed Relay, 500mA Contact Current, Through Hole Mount
Reed Relay DPST 24V 12mA 2kR Through Hole
Ferrite Inductor 33uH 3A 20% 85°C SMD/SMT 7160
Ferrite Inductor 5.6uH 20% 5.3A 85°C SMD/SMT 7160
16-Contact Female IDC Connector, 3A, Glass Filled Polyester Insulator, Gold Plating
Thermal Interface Products TFLEX 7160 DC1 9X9"
Cap Tant Solid 0.068uF 50V 20% (3.43 X 7.26mm) Axial (0.01%FR) 125°C Bulk
General Purpose Inductor 33uH 5A 0.075R DUAL ENDED 7160