
The 6N140A/883B#300 is a 4-channel optocoupler with a maximum operating temperature range of -55°C to 125°C. It has a maximum output current of 40mA per channel and a maximum output voltage of 20V. The device is packaged in a surface mount package and is rated for a maximum power dissipation of 200mW. It is not RoHS compliant.
Broadcom 6N140A/883B#300 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 500% |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Broadcom 6N140A/883B#300 to view detailed technical specifications.
No datasheet is available for this part.
