Search Results for "6n139s1 tb everlight Ningbo Lishunda Electronics"
Filters
6N139S1-V
Everlight
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Datasheet
ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Active
Max Operating Temperature:
85
Min Operating Temperature:
-40
Number of Elements:
1
Power Dissipation-Max:
0.1