The HSCSSNV006BG7A3 is a gage pressure sensor with an operating pressure range of 0 to 6 bar and a maximum overload pressure of 17 bar. It operates at a maximum supply voltage of 3.6V and has an accuracy of ±0.25. The device is suitable for use in air or gas environments and has a response time of 0.46. It is designed for board mount applications and is available in a 4-pin SIP module package.
Honeywell HSCSSNV006BG7A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 6bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSSNV006BG7A3 to view detailed technical specifications.
No datasheet is available for this part.