This 0.39uF ceramic capacitor is rated for 150V and operates within a temperature range of -55C to 125C. It features a surface mount package with dimensions of 1.4mm in width and 1.4mm in length, and a height of 0.979mm. The capacitor is designed for use in high-reliability applications.
AVX SQCAEM3R9CA7WE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.0000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Height | 0.979 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SQCAEM3R9CA7WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.