This 2-pole axial capacitor from TE Connectivity features a capacitance of 1pF with a tolerance of 15%. It is packaged in a tray with 1000 units per package and is compliant with ELV and RoHS regulations. The capacitor is lead-free and does not fail short. It has a peak pulse current of 5kA and is available from TE Connectivity.
TE Connectivity GTCA28-301L-P05 technical specifications.
| Capacitance | 1pF |
| Package/Case | Axial |
| ELV | Compliant |
| Fail Short | No |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | GT |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCA28-301L-P05 to view detailed technical specifications.
No datasheet is available for this part.