1CH Optocoupler, 5kV, 15Mbps, Open Collector, SMD
1-Ch 10Mbps Optocoupler, 2.5kV Isolation, 8-Pin DIP, Surface Mount
10Mbps 1-Ch Optocoupler, 2.5kV Isolation, DIP-8, SMD
10Mbps Optocoupler, 1-Ch, 2.5kV Isolation, DIP-8, SMD
1-CH Optocoupler, 5kV Isolation, DC Input, Open Collector, SMD
High Speed Logic Output Optocoupler, 10Mbps, 5kV Isolation, 1-CH, SMD
OPTOISO 2.5KV OPN COLLECTOR 8SMD
Lite-On 6N137S-L DC Input Photologic Output Optocoupler, Surface Mount, 8-Pin SMD
Single-Channel CTR N/A% Vce 7V Uiso 5, 0kV Open Collector; Equivalent: 6N137S-TA1-L;
1-Ch Optocoupler, 2.7V-85°C, Logic Output
Logic Optocoupler, 10MBps, 2500V Isolation, 8-Pin SMD
5000V Optocoupler, 10MBps, Logic Output, SMD
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT, DIP-8
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SURFACE MOUNT, DIP-8
Logic IC Output Optocoupler,
IC Output Optocoupler,
Logic IC Output Optocoupler