This circular connector features 26 SKT contacts and a RCP gender, suitable for crimp termination. It has a straight body orientation and is designed for jam nut mounting. The operating temperature range is from -65°C to 175°C.
ITT MS27474P16B26SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS27474P16B26SC to view detailed technical specifications.
No datasheet is available for this part.