Toshiba 6N137(TP1,F) technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 6N137(TP1,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.