Search Results for "6n136s lite on technology"
Filters
6N136S
Lite-On
Logic IC Output Optocoupler, 1-Element, 2500V Isolation,
Datasheet
Obsolete
Max Operating Temperature:
100
Min Operating Temperature:
-55
Number of Elements:
1
Power Dissipation-Max:
0.1
6N136S-TA1-L
Lite-On
Logic IC Output Optocoupler
Datasheet
Active
6N136S-L
Lite-On
Logic IC Output Optocoupler
Datasheet
Active
6N136S-TA
Lite-On
Logic IC Output Optocoupler, 1-Element, 2500V Isolation,
Datasheet
Obsolete
Max Operating Temperature:
100
Min Operating Temperature:
-55
Number of Elements:
1