High Speed Transistor Optocouplers, MDIP 8L, 1000-BLKBG
Onsemi 6N135TVM technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 6N135TVM to view detailed technical specifications.
No datasheet is available for this part.