This circular connector features 26 SKT contacts and 26 RCP contacts, with a crimp termination method. It has a straight body orientation and is designed for jam nut mounting. The operating temperature range is -65°C to 200°C.
TE Connectivity YDTS24F17-26SNV001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS24F17-26SNV001 to view detailed technical specifications.
No datasheet is available for this part.