Search Results for "6n135s lite on technology"
Filters
6N135S
Lite-On
Logic IC Output Optocoupler, 1-Element, 2500V Isolation,
Datasheet
Obsolete
Max Operating Temperature:
100
Min Operating Temperature:
-55
Number of Elements:
1
Power Dissipation-Max:
0.1
6N135S-TA1
Lite-On
Logic IC Output Optocoupler, 1-Element, 2500V Isolation,
Datasheet
Obsolete
Max Operating Temperature:
100
Min Operating Temperature:
-55
Number of Elements:
1
6N135S-L
Lite-On
Logic IC Output Optocoupler
Datasheet
Active
6N135S-TA
Lite-On
Logic IC Output Optocoupler, 1-Element, 2500V Isolation,
Datasheet
Obsolete
Max Operating Temperature:
100
Min Operating Temperature:
-55
Number of Elements:
1